Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2366509-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code3977683
Product RangeNTSEAL Series
Your Part Number
249 In Stock
Need more?
249 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.290 (CNY156.2677) |
| 10+ | CNY117.500 (CNY132.775) |
| 25+ | CNY110.150 (CNY124.4695) |
| 100+ | CNY103.550 (CNY117.0115) |
| 250+ | CNY98.610 (CNY111.4293) |
| 500+ | CNY92.440 (CNY104.4572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.29 (CNY156.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2366509-2Copy
Manufacturer Standard Lead Time15 weeks
Order Code3977683
Product RangeNTSEAL Series
Product RangeNTSEAL Series
For Use WithAMP NTSEAL Series Pin Contacts
IP Rating-
Voltage Rating24V
Current Rating13A
Technical Specifications
Product Range
NTSEAL Series
IP Rating
-
Current Rating
13A
For Use With
AMP NTSEAL Series Pin Contacts
Voltage Rating
24V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059422
