Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2366509-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code3977682
Your Part Number
19 In Stock
120 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY151.650 (CNY171.3645) |
| 10+ | CNY128.910 (CNY145.6683) |
| 25+ | CNY120.840 (CNY136.5492) |
| 100+ | CNY113.600 (CNY128.368) |
| 250+ | CNY108.190 (CNY122.2547) |
| 500+ | CNY101.420 (CNY114.6046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY151.65 (CNY171.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-2366509-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code3977682
Gender-
For Use WithAMP NTSEAL Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating13A
Technical Specifications
Gender
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
For Use With
AMP NTSEAL Series Pin Contacts
IP Rating
-
Current Rating
13A
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059875
