Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2198617-5Copy
Order Code4413204
Product RangeADK Series
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.730 (CNY82.1849) |
| 10+ | CNY61.800 (CNY69.834) |
| 100+ | CNY52.530 (CNY59.3589) |
| 250+ | CNY51.480 (CNY58.1724) |
| 500+ | CNY50.430 (CNY56.9859) |
| 1000+ | CNY49.380 (CNY55.7994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.73 (CNY82.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2198617-5Copy
Order Code4413204
Product RangeADK Series
Product RangeADK Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ADK Series
Cable Exit Angle
180°
SVHC
No SVHC (23-Jan-2024)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
