Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-179958-2Copy
Order Code3134358
Your Part Number
527 In Stock
Need more?
33 Delivery in 3-4 Business Days(SG stock)
494 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.630 (CNY17.6619) |
| 10+ | CNY13.320 (CNY15.0516) |
| 100+ | CNY11.880 (CNY13.4244) |
| 250+ | CNY10.890 (CNY12.3057) |
| 500+ | CNY10.370 (CNY11.7181) |
| 1000+ | CNY10.200 (CNY11.526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.63 (CNY17.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-179958-2Copy
Order Code3134358
Product Range-
No. of Positions2Ways
Pitch Spacing10.16mm
For Use WithDynamic D-5200S Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-179958-2 is a 2-position Connector Housing made of black polyester (GF). The receptacle housing is suitable for use with the Dynamic 5200 series connectors.
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
Dynamic D-5200S Series Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 2-179958-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
