Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178128-2Copy
Order Code3134355
Your Part Number
1,215 In Stock
1,000 more incoming. You can reserve stock now
1,215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.110 (CNY10.2943) |
| 10+ | CNY7.700 (CNY8.701) |
| 100+ | CNY6.550 (CNY7.4015) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.570 (CNY6.2941) |
| 2500+ | CNY5.340 (CNY6.0342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.11 (CNY10.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-178128-2Copy
Order Code3134355
Product Range-
No. of Positions2Ways
Pitch Spacing5.08mm
For Use WithDynamic D-3000 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-178128-2 is a 2-way 1-row dynamic black Receptacle Housing made of polyester GF. The housing is ideal for use with D-3000 series plug housing and header. It can also be used in modular configuration with D-3200M tab housing and tab header.
- UL94V-0 Flammability rating
- In-line contact layout
- 9.8N Insertion force 600VAC/VDC Operating voltage
- 600VAC/VDC Operating voltage
- -55 to 105°C Operating temperature range
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
Dynamic D-3000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 2-178128-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
