Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1747276-2Copy
Order Code3399116
Product RangeDynamic D4200
Your Part Number
822 In Stock
Need more?
75 Delivery in 3-4 Business Days(SG stock)
747 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.220 (CNY20.5886) |
| 10+ | CNY15.470 (CNY17.4811) |
| 100+ | CNY13.150 (CNY14.8595) |
| 500+ | CNY12.160 (CNY13.7408) |
| 1000+ | CNY11.590 (CNY13.0967) |
| 2500+ | CNY11.030 (CNY12.4639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.22 (CNY20.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1747276-2Copy
Order Code3399116
Product RangeDynamic D4200
Product RangeDynamic D4200
No. of Positions2Ways
Pitch Spacing6.35mm
For Use WithAMP Dynamic D4200 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D4200
No. of Positions
2Ways
For Use With
AMP Dynamic D4200 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
