Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1634200-6Copy
Order Code3397733
Product RangePRE Series
Your Part Number
1,101 In Stock
Need more?
1,101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.440 (CNY43.4372) |
| 5+ | CNY35.820 (CNY40.4766) |
| 10+ | CNY33.200 (CNY37.516) |
| 20+ | CNY31.580 (CNY35.6854) |
| 50+ | CNY29.950 (CNY33.8435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.44 (CNY43.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1634200-6Copy
Order Code3397733
Product RangePRE Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangePRE Series
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height22.5mm
Panel Cutout Width0
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
22.5mm
Panel Cutout Diameter
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
PRE Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
0
Switch Terminals
Quick Connect
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00614
