Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1634200-2Copy
Manufacturer Standard Lead Time45 weeks
Order Code3397731
Product RangePRE Series
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.080 (CNY40.7704) |
| 5+ | CNY35.710 (CNY40.3523) |
| 10+ | CNY35.340 (CNY39.9342) |
| 20+ | CNY34.240 (CNY38.6912) |
| 50+ | CNY33.130 (CNY37.4369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.08 (CNY40.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-1634200-2Copy
Manufacturer Standard Lead Time45 weeks
Order Code3397731
Product RangePRE Series
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangePRE Series
Contact Current AC Max10A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height22.2mm
Panel Cutout Width0
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
-
Panel Cutout Height
22.2mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
PRE Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
0
Switch Terminals
Quick Connect
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0067
