Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1355668-2Copy
Manufacturer Standard Lead Time31 weeks
Order Code2468564
Product RangeJunior Power Timer
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.540 (CNY25.4702) |
| 10+ | CNY19.140 (CNY21.6282) |
| 100+ | CNY16.270 (CNY18.3851) |
| 250+ | CNY15.250 (CNY17.2325) |
| 500+ | CNY14.590 (CNY16.4867) |
| 1000+ | CNY13.930 (CNY15.7409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.54 (CNY25.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1355668-2Copy
Manufacturer Standard Lead Time31 weeks
Order Code2468564
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions2Ways
For Use WithAMP Junior Power Timer Series Contacts
Pitch Spacing6.1mm
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
2Ways
Pitch Spacing
6.1mm
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP Junior Power Timer Series Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
