Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No184030-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3792130
Product RangeSSC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.430 (CNY5.0059) |
| 25+ | CNY4.410 (CNY4.9833) |
| 50+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY3.570 (CNY4.0341) |
| 250+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.170 (CNY3.5821) |
| 1000+ | CNY2.780 (CNY3.1414) |
| 2500+ | CNY2.720 (CNY3.0736) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.30 (CNY50.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No184030-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3792130
Product RangeSSC
Product RangeSSC
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
For Use WithAMP SSC Series Automotive Housing Connectors
Contact MaterialPhosphor Bronze
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
SSC
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP SSC Series Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (4)
Alternatives for 184030-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
