Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180908Copy
Manufacturer Standard Lead Time15 weeks
Order Code2293334
Product RangeFASTIN FASTON
Your Part Number
18,398 In Stock
10,500 more incoming. You can reserve stock now
18,398 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2500+ | CNY2.040 (CNY2.3052) |
| 5000+ | CNY2.000 (CNY2.260) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.20 (CNY34.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180908Copy
Manufacturer Standard Lead Time15 weeks
Order Code2293334
Product RangeFASTIN FASTON
Technical Datasheet
Product RangeFASTIN FASTON
No. of Positions2Ways
Pitch Spacing6.35mm
For Use With6.35 (0.250) FAST-ON Tabs
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 180908-0 is a 2-way natural color FASTON Tab Housing made of polyamide 6.6. The housing is ideal for use with FASTON terminals.
- UL94V-2 Flammability rating
- Polarized
Applications
Motor Drive & Control
Technical Specifications
Product Range
FASTIN FASTON
No. of Positions
2Ways
For Use With
6.35 (0.250) FAST-ON Tabs
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00223
