Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179938-1Copy
Order Code2778336
Product RangePower Double Lock
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.960 (CNY4.4748) |
| 100+ | CNY3.530 (CNY3.9889) |
| 500+ | CNY3.110 (CNY3.5143) |
| 1000+ | CNY2.970 (CNY3.3561) |
| 2500+ | CNY2.850 (CNY3.2205) |
| 5000+ | CNY2.680 (CNY3.0284) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.60 (CNY44.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No179938-1Copy
Order Code2778336
Product RangePower Double Lock
Product RangePower Double Lock
No. of Positions3Ways
Pitch Spacing6.5mm
For Use WithAMP Power Double Lock Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Commercial, Consumer Electronics, Gaming, HVAC, Industrial Automation Control, Security
Technical Specifications
Product Range
Power Double Lock
No. of Positions
3Ways
For Use With
AMP Power Double Lock Series Socket Contacts
Gender
Plug
Pitch Spacing
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232
