Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178964-8Copy
Manufacturer Standard Lead Time45 weeks
Order Code2308855
Product RangeDynamic D-3100D
Your Part Number
130 In Stock
Need more?
69 Delivery in 3-4 Business Days(SG stock)
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.310 (CNY43.2903) |
| 10+ | CNY32.530 (CNY36.7589) |
| 100+ | CNY27.640 (CNY31.2332) |
| 250+ | CNY26.160 (CNY29.5608) |
| 500+ | CNY24.670 (CNY27.8771) |
| 1000+ | CNY23.500 (CNY26.555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.31 (CNY43.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178964-8Copy
Manufacturer Standard Lead Time45 weeks
Order Code2308855
Product RangeDynamic D-3100D
Product RangeDynamic D-3100D
No. of Positions20Ways
Pitch Spacing3.81mm
For Use WithDynamic D-3100D Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- UL94V-0 Flammability rating
- 250V Voltage rating
- -55 to +105°C Temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3100D
No. of Positions
20Ways
For Use With
Dynamic D-3100D Series Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
