Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178964-7Copy
Manufacturer Standard Lead Time27 weeks
Order Code2308853
Product RangeDynamic D-3100D
Your Part Number
1,134 In Stock
Need more?
1,134 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.320 (CNY28.6116) |
| 10+ | CNY21.510 (CNY24.3063) |
| 100+ | CNY19.190 (CNY21.6847) |
| 250+ | CNY17.760 (CNY20.0688) |
| 500+ | CNY16.920 (CNY19.1196) |
| 1000+ | CNY16.110 (CNY18.2043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.32 (CNY28.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178964-7Copy
Manufacturer Standard Lead Time27 weeks
Order Code2308853
Product RangeDynamic D-3100D
Product RangeDynamic D-3100D
No. of Positions16Ways
Pitch Spacing3.81mm
For Use WithDynamic D-3100D Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3100D
No. of Positions
16Ways
For Use With
Dynamic D-3100D Series Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
