Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178964-5Copy
Order Code3399093
Product RangeDynamic D3100D
Your Part Number
597 In Stock
Need more?
118 Delivery in 3-4 Business Days(SG stock)
479 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 10+ | CNY12.560 (CNY14.1928) |
| 100+ | CNY10.670 (CNY12.0571) |
| 250+ | CNY10.000 (CNY11.300) |
| 500+ | CNY9.520 (CNY10.7576) |
| 1000+ | CNY9.070 (CNY10.2491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.78 (CNY16.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178964-5Copy
Order Code3399093
Product RangeDynamic D3100D
Product RangeDynamic D3100D
No. of Positions10Ways
Pitch Spacing3.81mm
For Use WithAMP Dynamic D3100D Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- UL94V-0 Flammability rating
- 250V Voltage rating
- -55 to +105°C Temperature range
Technical Specifications
Product Range
Dynamic D3100D
No. of Positions
10Ways
For Use With
AMP Dynamic D3100D Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
