Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178964-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code2778809
Product RangeDynamic D-3000
Your Part Number
1,108 In Stock
1,232 more incoming. You can reserve stock now
1,108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.610 (CNY13.1193) |
| 10+ | CNY9.850 (CNY11.1305) |
| 100+ | CNY8.370 (CNY9.4581) |
| 500+ | CNY7.750 (CNY8.7575) |
| 1000+ | CNY7.380 (CNY8.3394) |
| 2500+ | CNY7.020 (CNY7.9326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.61 (CNY13.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178964-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code2778809
Product RangeDynamic D-3000
Product RangeDynamic D-3000
No. of Positions6Ways
Pitch Spacing3.81mm
For Use WithAMP Dynamic D-3000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- UL94V-0 Flammability rating
- 250V Voltage rating
- -55 to +105°C Temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3000
No. of Positions
6Ways
For Use With
AMP Dynamic D-3000 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897
