Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178803-7Copy
Manufacturer Standard Lead Time28 weeks
Order Code2442443
Product RangeDynamic D-3100D
Your Part Number
544 In Stock
Need more?
544 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.910 (CNY37.1883) |
| 10+ | CNY28.800 (CNY32.544) |
| 100+ | CNY23.860 (CNY26.9618) |
| 250+ | CNY21.390 (CNY24.1707) |
| 500+ | CNY19.750 (CNY22.3175) |
| 1000+ | CNY19.680 (CNY22.2384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.91 (CNY37.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178803-7Copy
Manufacturer Standard Lead Time28 weeks
Order Code2442443
Product RangeDynamic D-3100D
Product RangeDynamic D-3100D
No. of Positions16Ways
Pitch Spacing3.81mm
For Use WithDynamic D-3000 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- UL94V-0 Flammability rating
- 250V Voltage rating
- -55 to +105°C Temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3100D
No. of Positions
16Ways
For Use With
Dynamic D-3000 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01123
