Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178780-1Copy
Order Code2778374
Product RangeMulti Lock
Your Part Number
163 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
161 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.630 (CNY155.5219) |
| 10+ | CNY126.570 (CNY143.0241) |
| 25+ | CNY115.500 (CNY130.515) |
| 100+ | CNY107.400 (CNY121.362) |
| 250+ | CNY99.300 (CNY112.209) |
| 500+ | CNY97.320 (CNY109.9716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.63 (CNY155.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178780-1Copy
Order Code2778374
Product RangeMulti Lock
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts76Contacts
Contact Termination TypeThrough Hole
Product RangeMulti Lock
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.5mm
No. of Contacts
76Contacts
Product Range
Multi Lock
Contact Material
Brass
Connector Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237229
