Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178289-3Copy
Manufacturer Standard Lead Time33 weeks
Order Code2301001
Product RangeDynamic D-3100D
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.550 (CNY9.6615) |
| 10+ | CNY7.290 (CNY8.2377) |
| 100+ | CNY6.200 (CNY7.006) |
| 500+ | CNY5.530 (CNY6.2489) |
| 1000+ | CNY5.270 (CNY5.9551) |
| 2500+ | CNY4.940 (CNY5.5822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.55 (CNY9.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178289-3Copy
Manufacturer Standard Lead Time33 weeks
Order Code2301001
Product RangeDynamic D-3100D
Product RangeDynamic D-3100D
No. of Positions6Ways
Pitch Spacing3.81mm
For Use WithDynamic D-3100 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 178289-3 is a 6-position 2-row white Receptacle Housing and made of polyester GF. The AMP dynamic 3000-series connectors used with plug housing & header. Used for wire to board and wire to wire connection.
- UL94V-0 Flammability rating
- 250V Voltage rating
- -55 to +105°C Temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3100D
No. of Positions
6Ways
For Use With
Dynamic D-3100 Series Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
