Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178214-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code3399091
Product RangeDynamic 3400
Your Part Number
3,138 In Stock
Need more?
1,200 Delivery in 3-4 Business Days(SG stock)
1,938 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.660 (CNY16.5658) |
| 10+ | CNY12.460 (CNY14.0798) |
| 100+ | CNY10.590 (CNY11.9667) |
| 250+ | CNY10.200 (CNY11.526) |
| 500+ | CNY9.800 (CNY11.074) |
| 1000+ | CNY9.330 (CNY10.5429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.66 (CNY16.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178214-1Copy
Manufacturer Standard Lead Time32 weeks
Order Code3399091
Product RangeDynamic 3400
Product RangeDynamic 3400
No. of Positions12Ways
Pitch Spacing3.81mm
For Use WithAMP Dynamic D3400 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic 3400
No. of Positions
12Ways
For Use With
AMP Dynamic D3400 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
