Print Page
Image is for illustrative purposes only. Please refer to product description.

863 In Stock
Need more?
863 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.760 (CNY4.2488) |
| 100+ | CNY3.190 (CNY3.6047) |
| 500+ | CNY2.960 (CNY3.3448) |
| 1000+ | CNY2.820 (CNY3.1866) |
| 2500+ | CNY2.680 (CNY3.0284) |
| 5000+ | CNY2.530 (CNY2.8589) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.60 (CNY42.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No177900-1Copy
Order Code2308866
Product Range-
No. of Positions4Ways
Pitch Spacing-
For Use With177915, 177914 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 177900-1 is a 4-position power double-lock Stranded Plug Crimp Housing made of natural colour nylon 6/6 housing. It is used for wire-to-board, wire-to-wire cable connector system in signal or power circuit application.
- UL94V-0 Flammability
- 26 to 16AWG Cable size
- -30 to 105°C Operating temperature range
Applications
Commercial, Consumer Electronics, Gaming, HVAC, Industrial Automation Control, Security
Technical Specifications
Product Range
-
No. of Positions
4Ways
For Use With
177915, 177914 Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001497
