Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1775051-1Copy
Order Code
Full Reel3804950
Cut Tape3793504
Your Part Number
1,400 In Stock
Need more?
1,400 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.860 | CNY12.86 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.860 (CNY14.5318) |
| 17+ | CNY10.950 (CNY12.3735) |
| 52+ | CNY9.770 (CNY11.0401) |
| 140+ | CNY9.310 (CNY10.5203) |
| 350+ | CNY8.710 (CNY9.8423) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 700+ | CNY8.530 (CNY9.6389) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1775051-1Copy
Order Code
Full Reel3804950
Cut Tape3793504
USB Connector TypeMini USB Type AB
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
Mini USB Type AB
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
