Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No176277-1
Order Code3399066
Product RangeUniversal Power
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.640 (CNY9.7632) |
| 10+ | CNY7.350 (CNY8.3055) |
| 100+ | CNY6.240 (CNY7.0512) |
| 500+ | CNY5.580 (CNY6.3054) |
| 1000+ | CNY5.310 (CNY6.0003) |
| 2500+ | CNY4.980 (CNY5.6274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.64 (CNY9.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No176277-1
Order Code3399066
Product RangeUniversal Power
Product RangeUniversal Power
No. of Positions10Ways
Pitch Spacing3.96mm
For Use WithAMP 175151, 175152 Socket & 175149, 175150 Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal Power
No. of Positions
10Ways
For Use With
AMP 175151, 175152 Socket & 175149, 175150 Pin Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
