Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757836-4Copy
Manufacturer Standard Lead Time12 weeks
Order Code3463071
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY627.870 (CNY709.4931) |
| 5+ | CNY580.790 (CNY656.2927) |
| 10+ | CNY533.710 (CNY603.0923) |
| 25+ | CNY500.320 (CNY565.3616) |
| 50+ | CNY476.460 (CNY538.3998) |
| 100+ | CNY453.750 (CNY512.7375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY627.87 (CNY709.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757836-4Copy
Manufacturer Standard Lead Time12 weeks
Order Code3463071
D Sub Shell SizeDC
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialSteel Body
Technical Specifications
Gender
Receptacle
Connector Mounting
Through Hole Mount Right Angle
D Sub Shell Size
DC
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298
