Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175196-3Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel2778328
Cut Tape2778474
Product RangeDynamic D-3
Your Part Number
519 In Stock
Need more?
519 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.810 | CNY4.81 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.810 (CNY5.4353) |
| 75+ | CNY3.670 (CNY4.1471) |
| 225+ | CNY3.490 (CNY3.9437) |
| 600+ | CNY3.110 (CNY3.5143) |
| 1500+ | CNY2.970 (CNY3.3561) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.330 (CNY2.6329) |
| 9000+ | CNY2.250 (CNY2.5425) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175196-3Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel2778328
Cut Tape2778474
Product RangeDynamic D-3
Product RangeDynamic D-3
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Dynamic D-3 Series Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
AMP Dynamic D-3 Series Connectors
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553
