Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175180-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code2308829
Your Part Number
26,498 In Stock
Need more?
26,498 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.907 (CNY1.0249) |
| 500+ | CNY0.810 (CNY0.9153) |
| 1000+ | CNY0.771 (CNY0.8712) |
| 2500+ | CNY0.722 (CNY0.8159) |
| 5000+ | CNY0.708 (CNY0.800) |
| 10000+ | CNY0.694 (CNY0.7842) |
Price for:Each
Minimum: 100
Multiple: 100
CNY90.70 (CNY102.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175180-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code2308829
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithMultilock Connectors
Contact Material-
Contact PlatingTin
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 175180-1 is a Crimp Contact with tin-plated finish. It accepts 22 to 20AWG wire and suitable for Multi lock connectors.
- -30 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Multilock Connectors
Contact Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000413
