Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175151-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2778256
Cut Tape2778433
Product RangePower Double Lock
Your Part Number
490 In Stock
48,975 more incoming. You can reserve stock now
490 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.750 | CNY0.75 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.750 (CNY0.8475) |
| 125+ | CNY0.441 (CNY0.4983) |
| 375+ | CNY0.414 (CNY0.4678) |
| 1000+ | CNY0.376 (CNY0.4249) |
| 2500+ | CNY0.351 (CNY0.3966) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.158 (CNY0.1785) |
| 15000+ | CNY0.157 (CNY0.1774) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175151-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel2778256
Cut Tape2778433
Product RangePower Double Lock
Product RangePower Double Lock
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Power Double Lock Series Connectors
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Commercial, Consumer Electronics, Gaming, HVAC, Industrial Automation Control, Security
Technical Specifications
Product Range
Power Double Lock
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP Power Double Lock Series Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
