Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175150-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2778255
Cut Tape2778432
Product RangeUniversal Power
Your Part Number
1,295 In Stock
Need more?
1,295 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY0.809 | CNY0.81 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.809 (CNY0.9142) |
| 100+ | CNY0.609 (CNY0.6882) |
| 300+ | CNY0.570 (CNY0.6441) |
| 800+ | CNY0.543 (CNY0.6136) |
| 2000+ | CNY0.517 (CNY0.5842) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.453 (CNY0.5119) |
| 12000+ | CNY0.419 (CNY0.4735) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175150-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code
Full Reel2778255
Cut Tape2778432
Product RangeUniversal Power
Product RangeUniversal Power
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Universal Power Series Connectors
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal Power
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
AMP Universal Power Series Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
