Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175149-2.Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel2806263
Cut Tape2847036
Product RangeUniversal Power Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | CNY0.228 | CNY4,560.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.228 (CNY0.2576) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.204 (CNY0.2305) |
| 40000+ | CNY0.198 (CNY0.2237) |
| 100000000+ | CNY0.191 (CNY0.2158) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175149-2.Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel2806263
Cut Tape2847036
Product RangeUniversal Power Series
Product RangeUniversal Power Series
Contact GenderPin
Contact Termination TypeCrimp
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Universal Power Series
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Contact Material
Brass
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000332
