Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175091-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code3793425
Product RangeEconoSeal J MK II
Your Part Number
6,920 In Stock
Need more?
6,920 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.550 (CNY1.7515) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.180 (CNY1.3334) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 2500+ | CNY1.100 (CNY1.243) |
| 5000+ | CNY1.080 (CNY1.2204) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY15.50 (CNY17.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175091-1Copy
Manufacturer Standard Lead Time15 weeks
Order Code3793425
Product RangeEconoSeal J MK II
Product RangeEconoSeal J MK II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Wire Size AWG Min14AWG
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EconoSeal J MK II
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
13AWG
For Use With
AMP MCP EconoSeal J MK II Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
