Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175020-1Copy
Manufacturer Standard Lead Time50 weeks
Order Code2798136
Product RangePositive Lock 250
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.120 (CNY1.2656) |
| 15000+ | CNY1.030 (CNY1.1639) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY5,600.00 (CNY6,328.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No175020-1Copy
Manufacturer Standard Lead Time50 weeks
Order Code2798136
Product RangePositive Lock 250
Product RangePositive Lock 250
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator Colour-
Conductor Area CSA0.89mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Positive Lock 250
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.89mm²
Terminal Material
Brass
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
