Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174984-2Copy
Manufacturer Standard Lead Time38 weeks
Order Code2468520
Product RangeECONOSEAL J-MARK II+
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.020 (CNY19.2326) |
| 10+ | CNY14.470 (CNY16.3511) |
| 100+ | CNY12.910 (CNY14.5883) |
| 250+ | CNY11.710 (CNY13.2323) |
| 500+ | CNY11.160 (CNY12.6108) |
| 1000+ | CNY11.150 (CNY12.5995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.02 (CNY19.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174984-2Copy
Manufacturer Standard Lead Time38 weeks
Order Code2468520
Product RangeECONOSEAL J-MARK II+
Product RangeECONOSEAL J-MARK II+
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithECONOSEAL J-MARK II+ Series Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking TypeLatch
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECONOSEAL J-MARK II+
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
ECONOSEAL J-MARK II+ Series Contacts
Locking Type
Latch
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
