Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174979-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code2778209
Product RangeMulti-Lock
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.180 (CNY47.6634) |
| 10+ | CNY37.210 (CNY42.0473) |
| 100+ | CNY32.230 (CNY36.4199) |
| 250+ | CNY29.820 (CNY33.6966) |
| 500+ | CNY28.430 (CNY32.1259) |
| 1000+ | CNY27.040 (CNY30.5552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.18 (CNY47.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174979-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code2778209
Product RangeMulti-Lock
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows2Rows
No. of Contacts28Contacts
Contact Termination TypeThrough Hole
Product RangeMulti-Lock
Connector Shroud-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.5mm
No. of Contacts
28Contacts
Product Range
Multi-Lock
Contact Material
Brass
Connector Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010639
