Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174929-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code3794390
Product RangeMultilock 070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.390 (CNY6.0907) |
| 100+ | CNY4.580 (CNY5.1754) |
| 250+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY4.090 (CNY4.6217) |
| 1000+ | CNY3.890 (CNY4.3957) |
| 2500+ | CNY3.660 (CNY4.1358) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.90 (CNY60.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174929-2Copy
Manufacturer Standard Lead Time26 weeks
Order Code3794390
Product RangeMultilock 070
Product RangeMultilock 070
No. of Positions4Ways
For Use WithAMP Multilock 070 Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock 070
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP Multilock 070 Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
