Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1742979-1
Order Code2500087
Product RangeFASTON AMPLIVAR 250 Series
Your Part Number
7,682 In Stock
Need more?
7682 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.700 (CNY1.921) |
| 25+ | CNY1.400 (CNY1.582) |
| 100+ | CNY1.310 (CNY1.4803) |
| 250+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.120 (CNY1.2656) |
| 2500+ | CNY1.070 (CNY1.2091) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.70 (CNY1.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1742979-1
Order Code2500087
Product RangeFASTON AMPLIVAR 250 Series
Product RangeFASTON AMPLIVAR 250 Series
Terminal TypeFemale Flag Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min15AWG
Insulator Colour-
Conductor Area CSA2.34mm²
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON AMPLIVAR 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
15AWG
Conductor Area CSA
2.34mm²
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.25" x 0.032"
Insulator Colour
-
Insulator Material
Uninsulated
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001097
