Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174259-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code2468519
Product RangeEconoseal J Mark II+
Your Part Number
1,973 In Stock
Need more?
1,973 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 10+ | CNY9.980 (CNY11.2774) |
| 100+ | CNY8.470 (CNY9.5711) |
| 500+ | CNY7.680 (CNY8.6784) |
| 1000+ | CNY7.320 (CNY8.2716) |
| 2500+ | CNY7.110 (CNY8.0343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.74 (CNY13.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174259-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code2468519
Product RangeEconoseal J Mark II+
Product RangeEconoseal J Mark II+
Connector MountingCable Mount
No. of Positions4Ways
For Use WithAMP Econoseal J Mark II+ Series Power Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Locking TypeLatch
Voltage Rating12V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal J Mark II+
Connector Mounting
Cable Mount
For Use With
AMP Econoseal J Mark II+ Series Power Contacts
IP Rating
-
Voltage Rating
12V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type
Latch
Current Rating
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004869
