Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174257-2Copy
Manufacturer Standard Lead Time40 weeks
Order Code2308900
Product RangeEconoseal J
Your Part Number
802 In Stock
3,000 more incoming. You can reserve stock now
802 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.270 (CNY16.1251) |
| 10+ | CNY12.110 (CNY13.6843) |
| 100+ | CNY10.290 (CNY11.6277) |
| 500+ | CNY9.190 (CNY10.3847) |
| 1000+ | CNY8.750 (CNY9.8875) |
| 2500+ | CNY8.210 (CNY9.2773) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.27 (CNY16.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174257-2Copy
Manufacturer Standard Lead Time40 weeks
Order Code2308900
Product RangeEconoseal J
Product RangeEconoseal J
No. of Positions4Ways
Pitch Spacing-
For Use WithEconoseal Mark II+ Contacts, Double Lock Plates
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 174257-2 is a 4-position 2-row black ECONOSEAL-J MK-2 Plug Housing made of PBT for female terminals. It is wire-to-wire connector system used for signal circuit applications.
- UL94V-2 Flammability
- Integrated in housing primary locking
- -30 to 105°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Econoseal J
No. of Positions
4Ways
For Use With
Econoseal Mark II+ Contacts, Double Lock Plates
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
