Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173851-1Copy
Order Code2310234
Product RangeMultilock 070
Your Part Number
636 In Stock
600 more incoming. You can reserve stock now
636 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.910 (CNY15.7183) |
| 10+ | CNY11.830 (CNY13.3679) |
| 100+ | CNY10.050 (CNY11.3565) |
| 250+ | CNY9.420 (CNY10.6446) |
| 500+ | CNY8.970 (CNY10.1361) |
| 1000+ | CNY8.540 (CNY9.6502) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.91 (CNY15.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173851-1Copy
Order Code2310234
Product RangeMultilock 070
Product RangeMultilock 070
No. of Positions12Ways
Pitch Spacing-
For Use WithMultilock Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 173851-1 is a 12-position 2-row natural Multilock Plug with PBT construction and is used with socket contacts. The .070 series connectors are designed as high density and high reliability connectors by adopting housing lances for wire to wire and wire to board.
- UL94H-B Flammability rating
- 12V Voltage rating
- -30 to +105°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
Multilock 070
No. of Positions
12Ways
For Use With
Multilock Series Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
