Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173716-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code2308828
Product RangeMULTI-LOCK
Your Part Number
18,300 In Stock
Need more?
18,300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.739 (CNY0.8351) |
| 500+ | CNY0.659 (CNY0.7447) |
| 1000+ | CNY0.628 (CNY0.7096) |
| 2500+ | CNY0.588 (CNY0.6644) |
| 5000+ | CNY0.577 (CNY0.652) |
| 10000+ | CNY0.565 (CNY0.6384) |
Price for:Each
Minimum: 100
Multiple: 100
CNY73.90 (CNY83.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173716-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code2308828
Product RangeMULTI-LOCK
Product RangeMULTI-LOCK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
For Use WithMultilock Connectors
Contact Material-
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 173716-1 is a 1mm mating tab width Receptacle Crimp Contact. It has tin interface plating and tin contact termination area plating material.
- 20, 21AWG wire size
- 0 to 24A Terminal transmits (low power)
- 5A Current rating
- -30 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MULTI-LOCK
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Multilock Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001451
