Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173708-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3793422
Product RangeMultilock 070
Your Part Number
2,395 In Stock
Need more?
2,395 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.220 (CNY1.3786) |
| 500+ | CNY1.070 (CNY1.2091) |
| 1000+ | CNY0.877 (CNY0.991) |
| 2500+ | CNY0.787 (CNY0.8893) |
| 5000+ | CNY0.726 (CNY0.8204) |
| 10000+ | CNY0.723 (CNY0.817) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
CNY122.00 (CNY137.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173708-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3793422
Product RangeMultilock 070
Product RangeMultilock 070
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min19AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock 070
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
AMP Multilock 070 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
