Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173682-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel2399773
Cut Tape2060316
Product RangeMultilock 040 MK-II
Your Part Number
3,989 In Stock
Need more?
3,989 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.390 | CNY1.39 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.390 (CNY1.5707) |
| 125+ | CNY1.020 (CNY1.1526) |
| 375+ | CNY0.948 (CNY1.0712) |
| 1000+ | CNY0.861 (CNY0.9729) |
| 2500+ | CNY0.806 (CNY0.9108) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.676 (CNY0.7639) |
| 15000+ | CNY0.627 (CNY0.7085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173682-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel2399773
Cut Tape2060316
Product RangeMultilock 040 MK-II
Product RangeMultilock 040 MK-II
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMULTILOCK Series Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 173682-1 is a 22 to 20AWG Tab Crimp Contact made of brass base material with tin-plating interface and contact termination area. It is used with AMP Multilock .040, Multilock connector system.
- 5A Current rating
- 0 to 24A Terminal transmits (power)
- -30 to 105°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Multilock 040 MK-II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
MULTILOCK Series Connectors
Contact Material
Brass
Alternatives for 173682-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449
