Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173063-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code3393918
Product RangeEconoseal J-070 Mark II
Your Part Number
488 In Stock
Need more?
488 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.570 (CNY5.1641) |
| 100+ | CNY3.880 (CNY4.3844) |
| 250+ | CNY3.680 (CNY4.1584) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1000+ | CNY3.300 (CNY3.729) |
| 2500+ | CNY3.090 (CNY3.4917) |
Price for:Each
Minimum: 10
Multiple: 10
CNY45.70 (CNY51.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173063-2Copy
Manufacturer Standard Lead Time28 weeks
Order Code3393918
Product RangeEconoseal J-070 Mark II
Product RangeEconoseal J-070 Mark II
No. of Positions2Ways
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating12VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Econoseal J-070 Mark II
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP Econoseal J-070 Mark II Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
