Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172777-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3134461
Cut Tape3226620
Product RangeMark II
Your Part Number
3,943 In Stock
34,007 more incoming. You can reserve stock now
3,407 Delivery in 3-4 Business Days(SG stock)
536 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.450 | CNY1.45 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.450 (CNY1.6385) |
| 125+ | CNY1.080 (CNY1.2204) |
| 375+ | CNY0.999 (CNY1.1289) |
| 1000+ | CNY0.905 (CNY1.0226) |
| 2500+ | CNY0.849 (CNY0.9594) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.809 (CNY0.9142) |
| 15000+ | CNY0.748 (CNY0.8452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172777-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel3134461
Cut Tape3226620
Product RangeMark II
Product RangeMark II
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
For Use WithAMP Mark II Series 172518 Plug Housings
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mark II
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Mark II Series 172518 Plug Housings
Contact Plating
Tin
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
