Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172507-1Copy
Manufacturer Standard Lead Time39 weeks
Order Code3794375
Product RangeMIC MK II
Your Part Number
420 In Stock
Need more?
420 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.840 (CNY13.3792) |
| 10+ | CNY10.050 (CNY11.3565) |
| 100+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY7.620 (CNY8.6106) |
| 1000+ | CNY7.250 (CNY8.1925) |
| 2500+ | CNY6.800 (CNY7.684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.84 (CNY13.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172507-1Copy
Manufacturer Standard Lead Time39 weeks
Order Code3794375
Product RangeMIC MK II
Product RangeMIC MK II
No. of Positions11Ways
Pitch Spacing-
For Use WithAMP MIC MK II Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MIC MK II
No. of Positions
11Ways
For Use With
AMP MIC MK II Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0122
