Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.560 (CNY11.9328) |
| 10+ | CNY8.950 (CNY10.1135) |
| 100+ | CNY7.610 (CNY8.5993) |
| 500+ | CNY6.800 (CNY7.684) |
| 1000+ | CNY6.480 (CNY7.3224) |
| 2500+ | CNY6.070 (CNY6.8591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.56 (CNY11.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172500-1Copy
Order Code2308863
Accessory TypePlug Housing
For Use With172773 & 172775 MIC MK-II Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 172500-1 is a 17-position 2-row natural polarized Connector Housing made of polyamide. It is suitable for use with female terminals, wire-to-board/device and wire-to-wire connector system.
- 12V Nominal voltage architecture
- 12VDC Operating voltage
- 180° Cable exit angle
Applications
Automotive
Technical Specifications
Accessory Type
Plug Housing
Product Range
-
For Use With
172773 & 172775 MIC MK-II Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168
