Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172334-1Copy
Order Code3399054
Product RangeMini-Universal MATE-N-LOK
Your Part Number
2,154 In Stock
Need more?
2,154 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.550 (CNY6.2715) |
| 10+ | CNY4.630 (CNY5.2319) |
| 100+ | CNY4.540 (CNY5.1302) |
| 1000+ | CNY4.320 (CNY4.8816) |
| 2000+ | CNY4.000 (CNY4.520) |
| 10000+ | CNY3.990 (CNY4.5087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.55 (CNY6.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172334-1Copy
Order Code3399054
Product RangeMini-Universal MATE-N-LOK
Product RangeMini-Universal MATE-N-LOK
No. of Positions15Ways
Pitch Spacing4.2mm
For Use WithAMP 170359, 170360, 170361, 170362 Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK
No. of Positions
15Ways
For Use With
AMP 170359, 170360, 170361, 170362 Pin Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
