Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172129-2Copy
Order Code3793304
Product RangeFASTIN-FASTON 250
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172129-2Copy
Order Code3793304
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
No. of Positions2Ways
Pitch Spacing6mm
For Use WithAMP FASTIN-FASTON 250 Series Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
FASTIN-FASTON 250
No. of Positions
2Ways
For Use With
AMP FASTIN-FASTON 250 Series Contacts
Gender
Receptacle
Pitch Spacing
6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
