Print Page
Image is for illustrative purposes only. Please refer to product description.

6,509 In Stock
20,000 more incoming. You can reserve stock now
6,509 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.622 (CNY0.7029) |
| 500+ | CNY0.556 (CNY0.6283) |
| 1000+ | CNY0.529 (CNY0.5978) |
| 2500+ | CNY0.509 (CNY0.5752) |
| 5000+ | CNY0.489 (CNY0.5526) |
| 10000+ | CNY0.480 (CNY0.5424) |
Price for:Each
Minimum: 100
Multiple: 100
CNY62.20 (CNY70.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172074-1Copy
Order Code2308790
Product Range-
No. of Positions1Ways
Pitch Spacing-
For Use With170324, 170325, 170326 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 172074-1 is a 1-position Receptacle Housing made of natural colour nylon 6/6 with positive lock 187. It has free hanging, printed circuit board mounting style used for printed circuit board, wire/cable.
- UL94V-2 Flammability
Applications
Industrial
Technical Specifications
Product Range
-
No. of Positions
1Ways
For Use With
170324, 170325, 170326 Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
