Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172044-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3134340
Product RangeMulti-Interlock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.800 (CNY14.464) |
| 10+ | CNY10.850 (CNY12.2605) |
| 100+ | CNY9.220 (CNY10.4186) |
| 500+ | CNY8.230 (CNY9.2999) |
| 1000+ | CNY7.840 (CNY8.8592) |
| 2500+ | CNY7.350 (CNY8.3055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.80 (CNY14.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172044-1Copy
Manufacturer Standard Lead Time28 weeks
Order Code3134340
Product RangeMulti-Interlock
Product RangeMulti-Interlock
No. of Positions5Ways
Pitch Spacing-
For Use WithAMP Multi-Interlock Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multi-Interlock
No. of Positions
5Ways
For Use With
AMP Multi-Interlock Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
