Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171898-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code3134338
Product RangeFASTIN-FASTON 250
Your Part Number
6,190 In Stock
Need more?
6,190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.040 (CNY6.8252) |
| 100+ | CNY5.130 (CNY5.7969) |
| 250+ | CNY4.870 (CNY5.5031) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY4.360 (CNY4.9268) |
| 2500+ | CNY4.090 (CNY4.6217) |
Price for:Each
Minimum: 10
Multiple: 10
CNY60.40 (CNY68.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171898-1Copy
Manufacturer Standard Lead Time37 weeks
Order Code3134338
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
No. of Positions6Ways
Pitch Spacing9mm
For Use WithAMP FASTIN-FASTON 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250
No. of Positions
6Ways
For Use With
AMP FASTIN-FASTON 250 Series Contacts
Gender
Receptacle
Pitch Spacing
9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
